This cable mount connector features 10 male contacts with a current rating of 16A and a voltage rating of 600V. The contacts are made of copper alloy with a silver plating. The connector has a package case size of 600 and a straight orientation. It is designed for use with cable mounting.
Contact Connectors 10400100 technical specifications.
| Package/Case | 600 |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Contact Connectors 10400100 to view detailed technical specifications.
No datasheet is available for this part.