Contact Connectors 10422200+10432000 technical specifications.
| Current Rating | 10A |
| Gender | Female |
| Number of Contacts | 4 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Contact Connectors 10422200+10432000 to view detailed technical specifications.
No datasheet is available for this part.