Contact Connectors 10445000+12954400 technical specifications.
| Package/Case | Metal |
| Current Rating | 10A |
| Gender | Male, Female |
| Number of Contacts | 10 |
| Voltage Rating | 440V |
| RoHS | Compliant |
Download the complete datasheet for Contact Connectors 10445000+12954400 to view detailed technical specifications.
No datasheet is available for this part.