Contact Connectors 11286200 technical specifications.
| Package/Case | 600 |
| Color | White |
| Current Rating | 8.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Contact Connectors 11286200 to view detailed technical specifications.
No datasheet is available for this part.