
Contact Connectors 73002720 technical specifications.
| Contact Material | Brass, Gold |
| Gender | Male |
| Ratings | IP68 |
| Series | EPIC® M 23 |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Contact Connectors 73002720 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.