Contact Connectors 73002744 technical specifications.
| Contact Material | Brass, Gold |
| Gender | Male |
| Ratings | IP68 |
| Series | EPIC® M 23 |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Contact Connectors 73002744 to view detailed technical specifications.
No datasheet is available for this part.