
Contact Connectors 76003000 technical specifications.
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Gender | Male |
| Mating Cycles | 500 |
| Number of Contacts | 6 |
| Ratings | IP68 |
| Series | EPIC® LS1 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Contact Connectors 76003000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
