Contelec 70232 technical specifications.
| Number of Turns | 12 |
| Resistor Type | Cermet |
| Series | TC007 |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Contelec 70232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
