Contelec 72910 technical specifications.
| Ratings | IP54 |
| Resistor Type | Potentiometer |
| Series | PC262 |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Contelec 72910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
