Contelec GL200-10KM340 technical specifications.
| Life (Hours) | 5Hour |
| Linearity | 0.25% |
| Operating Supply Voltage | 42V |
| Ratings | IP63 |
| RoHS | Compliant |
Download the complete datasheet for Contelec GL200-10KM340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
