Contelec KL500-5K0/M-SEF technical specifications.
| Life (Hours) | 10Hour |
| Linearity | 1% |
| Ratings | IP65 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Contelec KL500-5K0/M-SEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
