Continental Industries LME4961300CC technical specifications.
| Display Type | Digital |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Size | 105mm |
| RoHS | Not Compliant |
Download the complete datasheet for Continental Industries LME4961300CC to view detailed technical specifications.
No datasheet is available for this part.