
Contitech 100XL037 technical specifications.
| Package/Case | 100 |
| Length | 254mm |
| Material | Rubber |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Pitch | 5.08mm |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Contitech 100XL037 to view detailed technical specifications.
No datasheet is available for this part.
