
Contitech 11208M30 technical specifications.
| Length | 1120mm |
| Material | Rubber |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Pitch | 8mm |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Contitech 11208M30 to view detailed technical specifications.
No datasheet is available for this part.