Contitech 16/T5/630SS technical specifications.
| Length | 630mm |
| Material | Polyurethane |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Pitch | 5mm |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Contitech 16/T5/630SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.