Contitech 16108M85 technical specifications.
| Length | 1610mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Pitch | 14mm |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Contitech 16108M85 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.