Contitech 345L050 technical specifications.
| Length | 876.5mm |
| Material | Rubber |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Pitch | 9.525mm |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Contitech 345L050 to view detailed technical specifications.
No datasheet is available for this part.