Contitech 390H100 technical specifications.
| Package/Case | 100 |
| Length | 990.5mm |
| Material | Rubber |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Pitch | 12.7mm |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Contitech 390H100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.