Contitech 4255M9 technical specifications.
| Length | 425mm |
| Material | Rubber |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Pitch | 5mm |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Contitech 4255M9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.