Contitech 6/T2.5/120SS technical specifications.
| Package/Case | 120 |
| Length | 120mm |
| Material | Polyurethane |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Pitch | 2.5mm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Contitech 6/T2.5/120SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.