Contitech 6/T2.5/620SS technical specifications.
| Length | 620mm |
| Material | Polyurethane |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Pitch | 2.5mm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Contitech 6/T2.5/620SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.