Datasheets.com
Datasheets.com
HTD BELT 800 5M 9
Contitech

8005M9

HTD BELT 800 5M 9

Quick Jump:

Technical Specifications

Contitech 8005M9 technical specifications.

General

Length
800mm
Material
Rubber
Max Operating Temperature
100°C
Min Operating Temperature
-20°C
Pitch
5mm
Width
9mm

Compliance

RoHS
Compliant

Datasheet

Contitech 8005M9 Datasheet

Download the complete datasheet for Contitech 8005M9 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.