Contrik KV38/400-BL technical specifications.
| Color | Black, Red |
| Halogen Free | Not Halogen Free |
| Material | Nylon |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Contrik KV38/400-BL to view detailed technical specifications.
No datasheet is available for this part.