Contrik NTV1-NAPG-0 technical specifications.
| Connections | BNC couplings |
| Impedance | 75 |
| Width | 30 |
| Length | 70 |
| Height | 25 |
| RoHS | Compliant |
Download the complete datasheet for Contrik NTV1-NAPG-0 to view detailed technical specifications.
No datasheet is available for this part.