Contrik NXRG59BTBL10-BL technical specifications.
| Color | Black |
| Impedance | 75R |
| Length | 10m |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Contrik NXRG59BTBL10-BL to view detailed technical specifications.
No datasheet is available for this part.