Contrik UP1-NASS technical specifications.
| Height | 28mm |
| Length | 87mm |
| Mount | Flush |
| Width | 87mm |
| RoHS | Compliant |
Download the complete datasheet for Contrik UP1-NASS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
