Contrik ZNK2/6BLACK technical specifications.
| Capacitance | 230pF |
| Mount | Cable |
| Number of Cores | 2 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Contrik ZNK2/6BLACK to view detailed technical specifications.
No datasheet is available for this part.