Contrik ZNKCM14B technical specifications.
| Capacitance | 63pF |
| Mount | Cable |
| Number of Cores | 2 |
| Shielding | Shielded |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Contrik ZNKCM14B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
