Contrinex 320 320 003 technical specifications.
| Contact Type | 1 maker |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Size | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Contrinex 320 320 003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.