Contrinex 320 820 406 technical specifications.
| Contact Type | 1 maker, 1 breaker |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Ratings | IP68 |
| Size | 40mm |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Contrinex 320 820 406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.