Contrinex 320 920 040 technical specifications.
| Package/Case | 403 |
| Contact Type | 1 maker |
| Length | 25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Size | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Contrinex 320 920 040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.