Contrinex 320020704 technical specifications.
| Contact Type | 1 maker |
| Length | 45mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Contrinex 320020704 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
