Contrinex 605000669 technical specifications.
| Package/Case | 605 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -15°C |
| Response Time | 15ms |
| RoHS | Not Compliant |
Download the complete datasheet for Contrinex 605000669 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
