
Contrinex 620000942 technical specifications.
| Height | 10mm |
| Length | 60mm |
| Ratings | IP64 |
| Width | 31.1mm |
| RoHS | Compliant |
Download the complete datasheet for Contrinex 620000942 to view detailed technical specifications.
No datasheet is available for this part.
