Contrinex 620100313 technical specifications.
| Package/Case | 100 |
| Height | 18mm |
| Length | 50mm |
| Ratings | IP65 |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Contrinex 620100313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
