Contrinex 620100474 technical specifications.
| Package/Case | 100 |
| Height | 15mm |
| Length | 30mm |
| Ratings | IP67 |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Contrinex 620100474 to view detailed technical specifications.
No datasheet is available for this part.