Contrinex 620100491 technical specifications.
| Package/Case | 100 |
| Height | 15mm |
| Length | 30mm |
| Ratings | IP67 |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Contrinex 620100491 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.