
Contrinex 630 000 699 technical specifications.
| Height | 42mm |
| Length | 1799mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Output Current | 200mA |
| Ratings | IP65 |
| Resolution (um) | 30mm |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Contrinex 630 000 699 to view detailed technical specifications.
No datasheet is available for this part.
