Contrinex 630000112 technical specifications.
| Height | 42mm |
| Length | 1025mm |
| Ratings | IP65 |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Contrinex 630000112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.