Contrinex ASU-0001-080 technical specifications.
| Package/Case | 0001 |
| Height | 20mm |
| Length | 12mm |
| Material | Nylon |
| Mount | Brackets |
| Reach SVHC Compliant | No |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Contrinex ASU-0001-080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.