Contrinex DW-AD-503-C8 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Contrinex DW-AD-503-C8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.