This inductive proximity sensor module operates within a 10 to 30V DC supply voltage range and features a sensing distance of up to 1.5 meters. The module is designed to provide an NPN output and has a maximum operating temperature range of -25 to 70°C. The sensor is constructed with a stainless steel barrel body and features a cable terminal type. The module is suitable for applications requiring a switching mode of NO and a sensing distance range of less than 2 meters.
Contrinex DW-AD-601-M8-121 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | <2mm |
| Output Type | NPN |
| Sensing Distance | 1.5mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Hysteresis | 20% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
Download the complete datasheet for Contrinex DW-AD-601-M8-121 to view detailed technical specifications.
No datasheet is available for this part.