Proximity Sensor Inductive NC PNP 1.5mm 10V to 30VDC
Contrinex DW-AD-604-M8-121 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | <2mm |
| Output Type | PNP |
| Sensing Distance | 1.5mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Hysteresis | 20% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
Download the complete datasheet for Contrinex DW-AD-604-M8-121 to view detailed technical specifications.
No datasheet is available for this part.