Contrinex LFK-3065-103 technical specifications.
| Length | 60mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Operating Frequency | 1500Hz |
| Output Current | 200mA |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Contrinex LFK-3065-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
