Contrinex LFP-1002-020 technical specifications.
| Description | STANDARD |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Contrinex LFP-1002-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
