Control Concepts CM050120NBKN-1 technical specifications.
| Brand/Series | CM Series |
| Configuration | L-N, N-G |
| Current, Rating | 200 kAIC |
| Dimensions | 3.12 L × 3.12 W × 3.50 H in. |
| Primary Type | Filter |
| Temperature, Operating | -40 to 85 °C |
| Termination | Leadwires |
| Type | Surge Protection |
| Voltage, Operating | 120 VAC |
| Voltage, Supply | 120 VAC |
| Weight | 2 lb. |
| Wire Size | 10 AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Control Concepts CM050120NBKN-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.