Control Concepts IC+115 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 120 |
| Max Surge Current | 45kA |
| Mount | Flanges |
| Output Current | 15A |
| Primary Type | AC |
| Series | IC |
| RoHS | Compliant |
Download the complete datasheet for Control Concepts IC+115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.