Control Concepts IE-110 technical specifications.
| Approvals | UL, CE |
| Package/Case | 120 |
| Max Surge Current | 45kA |
| Mount | Flanges |
| Output Current | 10A |
| Response Time | 500ps |
| Series | ISLATROL ((NW)) |
| RoHS | Compliant |
Download the complete datasheet for Control Concepts IE-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.