Cool Innovations 3-050505P technical specifications.
| Product Length (mm) | 13.7 |
| Product Depth (mm) | 13.7 |
| Product Height (mm) | 12.7 |
| Type | Passive |
| Material | Aluminum |
| Fin Style | Pin Array |
| Attachment Method | Clip |
| Finish | (Black Anodized/Clear Anodized)|(Yellow Alodine/Clear Alodine) |
| Cage Code | L1018 |
| EU RoHS | Yes |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cool Innovations 3-050505P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.