Cool Innovations 3-101006P technical specifications.
| Type | Passive |
| Material | Aluminum |
| Fin Style | Pin Array |
| Attachment Method | Adhesive |
| Finish | (Black Anodized/Clear Anodized)|(Yellow Alodine/Clear Alodine) |
| Product Length | 25.4mm |
| Product Depth | 25.4mm |
| Height | 15.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cool Innovations 3-101006P to view detailed technical specifications.
No datasheet is available for this part.